ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3 m

Subtotal (1 unit)*

$118.67

(exc. GST)

$130.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$118.67

*price indicative

RS Stock No.:
184-954
Mfr. Part No.:
EVF460
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Jacket Material

Modified Polyphenylene Ether

Cable Length

3m

Jacket Colour

Grey

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

5

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

5

Voltage

60V ac, 60V ac

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic premium connection cable is engineered for high-performance applications in demanding environments, particularly suited for hygienic and wet areas within the food industry. With its robust construction, the cable delivers reliable electrical connectivity while ensuring compliance with stringent industry standards. Its silicone-free and halogen-free design highlights its suitability for sensitive applications, where contamination risks are a major concern. Featuring gold-plated contacts and exceptional mechanical resilience, this cable balances durability with flexibility, providing a trustworthy solution in varying ambient conditions. Ideal for drag chain use, it meets the needs of modern processing and automation setups, making it an indispensable asset for professional settings where efficiency and sanitation are paramount.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large operating temperature range and high protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy