ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 1.5 m
- RS Stock No.:
- 186-504
- Mfr. Part No.:
- EVC509
- Brand:
- ifm electronic
Subtotal (1 unit)*
$95.87
(exc. GST)
$105.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.87 |
*price indicative
- RS Stock No.:
- 186-504
- Mfr. Part No.:
- EVC509
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Cable Length | 1.5m | |
| Jacket Colour | Black | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Cable Length 1.5m | ||
Jacket Colour Black | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic versatile Y connection cable is designed to cater to your connectivity needs with reliability and performance in mind. Ideal for a range of industrial applications, it features a robust construction that ensures durability, even in challenging environments. With an operating voltage of 10 to 36 DC and a maximum current load of 4A, it provides a stable connection while maintaining efficient power delivery. Its drag chain suitability ensures it can handle dynamic movements, making it an excellent choice for automation projects. Additionally, the product is built with high-quality materials, ensuring long-lasting performance and reducing maintenance costs.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
- RS Stock No. 0187500
- Mfr. Part No. EVC438
Each
$98.83
- RS Stock No. 0186587
- Mfr. Part No. EVC515
Each
$198.72
- RS Stock No. 0189222
- Mfr. Part No. EVC519
Each
$90.87
- RS Stock No. 0188962
- Mfr. Part No. EVC505
Each
$219.81
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 1.5 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 8 m









