NSK N1S Series, N1S151500TCNF01PCZ, Linear Guide Rail 15 mm width 1.5 m Length
- RS Stock No.:
- 621-175
- Mfr. Part No.:
- N1S151500TCNF01PCZ
- Brand:
- NSK
Subtotal (1 unit)*
$346.83
(exc. GST)
$381.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.83 |
*price indicative
- RS Stock No.:
- 621-175
- Mfr. Part No.:
- N1S151500TCNF01PCZ
- Brand:
- NSK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Rail Width | 15mm | |
| Product Type | Linear Guide Rail | |
| Rail Length | 1.5m | |
| Series | N1S | |
| Material | HCS | |
| Dynamic Load Rating | 239000N | |
| Static Load Rating | 310000N | |
| Standards/Approvals | ISO 14728-1 and ISO 14728-2 | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Rail Width 15mm | ||
Product Type Linear Guide Rail | ||
Rail Length 1.5m | ||
Series N1S | ||
Material HCS | ||
Dynamic Load Rating 239000N | ||
Static Load Rating 310000N | ||
Standards/Approvals ISO 14728-1 and ISO 14728-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Linear Guide Rails designed for compact linear motion systems requiring medium to high load capacity in limited spaces. Manufactured from special high carbon steel, these rails feature optimized ball groove geometry and smooth circulation paths for quiet, high-speed performance. It is compatible with NAS ball slides and offer precise motion control with interchangeable mounting dimensions.
Excellent durability
Maintenance free
Robust design to absorb mounting error
Easy to use guides
Related links
- NSK N1S Series Linear Guide Rail 35 mm width 1500 mm Length
- NSK N1S Series Linear Guide Rail 25 mm width 1500 mm Length
- NSK N1S Series Linear Guide Rail 20 mm width 1500 mm Length
- NSK N1S Series Linear Guide Rail 15 mm width 600 mm Length
- NSK N1S Series Linear Guide Rail 15 mm width 1000 mm Length
- NSK N1S Series Linear Guide Rail 15 mm width 2000 mm Length
- NSK N1S Series Linear Guide Rail 15 mm width 500 mm Length
- NSK N1S Series Linear Guide Rail 15 mm width 300 mm Length
