ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- RS Stock No.:
- 188-962
- Mfr. Part No.:
- EVC505
- Brand:
- ifm electronic
Subtotal (1 unit)*
$219.81
(exc. GST)
$241.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $219.81 |
*price indicative
- RS Stock No.:
- 188-962
- Mfr. Part No.:
- EVC505
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 36V | |
| Standards/Approvals | CE, DIN EN 60512-5-2, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 36V | ||
Standards/Approvals CE, DIN EN 60512-5-2, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is expertly designed to meet a variety of industrial applications. With its robust construction and advanced materials, it ensures reliable performance even in challenging environments. The combination of gold-plated contacts and halogen-free components highlights its commitment to quality and safety. Crafted for versatility, this connection cable is suitable for drag chains and can withstand extensive bending cycles. It maintains optimum functionality across a broad temperature range, making it an ideal choice for dynamic operations. Whether integrating into existing systems or outfitting new setups, this cable delivers exceptional durability and performance.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 6 m
