ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- RS Stock No.:
- 189-777
- Mfr. Part No.:
- EVC712
- Brand:
- ifm electronic
Subtotal (1 unit)*
$51.76
(exc. GST)
$56.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 16 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.76 |
*price indicative
- RS Stock No.:
- 189-777
- Mfr. Part No.:
- EVC712
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 300V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 300V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connecting cable with a socket, designed to meet the demanding needs of various applications in challenging environments. Featuring a high degree of flexibility and resilience, this product is specially engineered for drag chain suitability, making it an ideal choice for dynamic operations. The cable's construction ensures it remains functional across a broad temperature range, while the gold-plated contacts provide reliable electrical connections. Designed with user-friendliness in mind, it is equipped with a right-angled M12 connector that simplifies installation and enhances accessibility. Its durable materials are also free from silicone and halogen, aligning with modern industry standards for safety and performance.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 7.5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 5 m
