ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- RS Stock No.:
- 187-500
- Mfr. Part No.:
- EVC438
- Brand:
- ifm electronic
Subtotal (1 unit)*
$98.83
(exc. GST)
$108.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $98.83 |
*price indicative
- RS Stock No.:
- 187-500
- Mfr. Part No.:
- EVC438
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 36V | |
| Standards/Approvals | 0.8 DIN EN 60512-5-2, CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 36V | ||
Standards/Approvals 0.8 DIN EN 60512-5-2, CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Y Connection Cable epitomises innovation and reliability in connectivity solutions for diverse applications. Designed to meet rigorous electrical and mechanical standards, this cable ensures uninterrupted data transmission and power delivery across various environments. Its robust construction, featuring premium materials such as TPU and nickel plated brass, guarantees durability and long term performance, making it an ideal choice for industrial settings.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Right Angle to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 2 m
