ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 1.5 m

Subtotal (1 unit)*

$54.47

(exc. GST)

$59.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.47

*price indicative

RS Stock No.:
186-399
Mfr. Part No.:
EVC399
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

PUR

Jacket Colour

Black

Cable Length

1.5m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Number of Contacts B

5

Connector Gender B

Female

Connector Type B

Straight

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is expertly designed for seamless connectivity in demanding environments. Manufactured with high quality materials like TPU and FKM, it promises durability and longevity, while the gold plated contacts guarantee optimal performance. The cable caters to various applications with its flexible design, allowing for a minimum bending radius and high torsional strain tolerance.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy