ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 2 m

Subtotal (1 unit)*

$141.48

(exc. GST)

$155.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$141.48

*price indicative

RS Stock No.:
190-536
Mfr. Part No.:
EVC951
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

PUR

Jacket Colour

Purple

Cable Length

2m

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Number of Contacts B

5

Connector Type B

M12

Connector Gender B

Female

Voltage

36V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered for high-performance applications, ensuring robust and reliable connectivity in challenging environments. With a meticulous design featuring halogen-free materials and gold-plated contacts, this cable not only meets stringent technical demands but also prioritises safety and durability. Its versatility shines through with compatibility for CAN bus applications, allowing seamless integration in various industrial settings. The structural integrity of the moulded body, made from resilient TPU, safeguards internal components while offering excellent resistance to ambient temperatures ranging from -25°C to 80°C. The cable's impressive bending cycles and torsional strain capabilities underline its suitability for dynamic applications, making it an exceptional choice for users seeking reliability without compromise.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Large cable cross-section for reducing the voltage drop

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to p

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy