ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 8 m

Subtotal (1 unit)*

$120.70

(exc. GST)

$132.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$120.70

*price indicative

RS Stock No.:
187-694
Mfr. Part No.:
EVC523
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

8m

Jacket Material

PUR

Jacket Colour

Black

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12

Voltage

36V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Y connection cable is engineered to provide seamless connectivity for various applications. Crafted with precision, it features a robust TPU moulded body and nickel-plated brass components, ensuring durability and resilience even in harsh environments. With a flexible design suitable for drag chains, this cable supports high-speed operations, making it ideal for dynamic settings. The gold-plated contacts enhance electrical performance, while its silicone-free and halogen-free construction makes it a safe and environmentally friendly choice. This component is certified with IP65, IP67, IP68, and IP69K protection ratings, providing peace of mind against dust and water ingress. Perfect for applications requiring reliability and efficiency, this cable stands out for its technical excellence.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy