ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 1.5 m
- RS Stock No.:
- 186-414
- Mfr. Part No.:
- EVC453
- Brand:
- ifm electronic
Subtotal (1 unit)*
$58.47
(exc. GST)
$64.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.47 |
*price indicative
- RS Stock No.:
- 186-414
- Mfr. Part No.:
- EVC453
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection cable designed to meet the demanding requirements of modern applications. Boasting a robust build, this cable is ideal for environments where reliability and performance are critical. With features such as silicone free materials and halogen free construction, it meets rigorous safety standards while ensuring longevity even under extreme conditions. Its IP rated protection guarantees protection against dust and water ingress, making it suitable for a wide range of industrial settings.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 1.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 1.5 m
- ifm electronic Male 3 way Right Angle to Female 3 way Straight Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 3 way Right Angle to Female 4 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Right Angle to Female 3 way Straight Communication Cable, 2 m
