ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m

Subtotal (1 unit)*

$549.47

(exc. GST)

$604.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$549.47

*price indicative

RS Stock No.:
186-428
Mfr. Part No.:
EVC507
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

5m

Jacket Colour

Black

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

Straight

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Y connection cable is ingeniously designed for seamless integration with M12 connectors, ensuring reliable connections in various applications. Crafted with a halogen-free, TPU moulded body, this multicable not only delivers impressive performance but also promotes safety within your systems. It boasts robust IP protection ratings, making it an ideal choice for demanding environments, while its flexible design allows for a wide range of ambient and storage temperatures. Suitable for both dynamic and static applications, this product adheres to stringent quality standards, ensuring longevity and efficiency.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Wid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy