ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 5 m
- RS Stock No.:
- 189-212
- Mfr. Part No.:
- EVC894
- Brand:
- ifm electronic
Subtotal (1 unit)*
$76.53
(exc. GST)
$84.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 9 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.53 |
*price indicative
- RS Stock No.:
- 189-212
- Mfr. Part No.:
- EVC894
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Jacket Colour | Green | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Male | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Jacket Colour Green | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Connector Gender B Male | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic high-quality connecting cable with plug is expertly designed for the rigours of industrial environments, ensuring reliable performance in a range of applications. Featuring a D-coded Ethernet design, it supports high-speed data transmission, making it ideal for factory automation and other industrial Ethernet needs. Crafted with a robust TPU moulded body, this cable offers exceptional durability while maintaining a flexible yet strong structure. Its special features, including being free from silicone and halogen, guarantee a safer choice for sensitive environments. The inclusion of gold-plated contacts ensures a superior connection, while its drag chain suitability allows for versatile installation options, catering to the demands of modern industrial setups.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 mm
