ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 200 mm
- RS Stock No.:
- 186-446
- Mfr. Part No.:
- EVC892
- Brand:
- ifm electronic
Subtotal (1 unit)*
$49.71
(exc. GST)
$54.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $49.71 |
*price indicative
- RS Stock No.:
- 186-446
- Mfr. Part No.:
- EVC892
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | PUR | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material PUR | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is expertly designed for reliable and efficient electrical connectivity in varied operational environments. Its robust construction offers not just durability, but also the versatility needed for applications that demand stringent performance standards. With features such as silicone-free, halogen-free materials, and gold-plated contacts, this cable ensures optimal signal integrity and extends equipment longevity. Its impressive temperature tolerance range and high protection ratings make it suitable for challenging conditions, including drag chain applications. The thoughtful engineering behind this product underscores its suitability for something more than just basic connectivity, setting a new standard in reliability and efficiency.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 200 mm
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 200 mm
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 200 mm
- ifm electronic Male 4 way Right Angle to Male 3 way M8 Communication Cable, 200 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 12 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 250 mm
