TE Connectivity Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 45 m

Subtotal (1 unit)*

$435.10

(exc. GST)

$478.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$435.10

*price indicative

RS Stock No.:
508-474
Mfr. Part No.:
1201080364
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cordset

Series

120108

Jacket Colour

Blue

Jacket Material

TPE

Cable Length

45m

Number of Contacts A

4

Connector Type A

M12, Straight

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

M12, Straight

Connector Gender B

Male

Voltage

125V

Standards/Approvals

EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, REACH SVHC

IP Rating

IP67

COO (Country of Origin):
MX
The Molex Micro-change (M12) double-ended cordset is engineered for optimal performance in industrial applications, ensuring reliable connectivity for various devices. With its robust construction and IP67 rating, it offers exceptional protection against dust and moisture, making it suitable for challenging environments. Designed as a male-to-male connector with a sleek and Durable blue TPE cable, it features a D-coded keyway for straightforward installation. The 4-pole design supports high-performance data transmission, while the generous cable length of 45.0m makes it Ideal for expansive setups. Backed by a series number that signifies its trusted quality, this product is not only efficient but also represents a commitment to safety and compliance across multiple industrial standards.

Compatible with Ethernet protocols ensuring seamless data communications

Threaded coupling style provides secure and stable connections

Constructed from high quality TPE for durability and flexibility

Nickel plated brass coupling nut resists corrosion for extended longevity

Unshielded design helps maintain straightforward connections without loss of signal integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy