TE Connectivity Male 4 way M12, Straight to Male 4 way M12, Straight Cordset, 40 m
- RS Stock No.:
- 508-257
- Mfr. Part No.:
- 1201088146
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$369.19
(exc. GST)
$406.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.19 |
*price indicative
- RS Stock No.:
- 508-257
- Mfr. Part No.:
- 1201088146
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cordset | |
| Series | 120108 | |
| Jacket Material | TPE | |
| Cable Length | 40m | |
| Jacket Colour | Blue | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 125V | |
| IP Rating | IP67 | |
| Standards/Approvals | EU RoHS with Exemption 6(c) per EU 2015/863, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cordset | ||
Series 120108 | ||
Jacket Material TPE | ||
Cable Length 40m | ||
Jacket Colour Blue | ||
Number of Contacts A 4 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 125V | ||
IP Rating IP67 | ||
Standards/Approvals EU RoHS with Exemption 6(c) per EU 2015/863, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- MX
The Molex Micro-change double-ended cordset combines robust engineering with exceptional reliability for industrial applications. Designed for seamless connectivity, it features a D-coded configuration that ensures high performance and compatibility with a variety of devices. The 40.0m length allows for versatile installation options, making it Ideal for applications requiring extended reach. With a Durable TPE cable jacket, this cordset withstands demanding environments, while the IP67 rating guarantees protection against dust and water ingress. Whether you're implementing a new system or upgrading existing connections, this cordset delivers consistent performance and peace of mind.
Threaded coupling style provides secure connections
Unshielded TPE cable enhances flexibility and durability
Four poles ensure reliable data transmission
Operating temperature range accommodates various environments
Nickel plated brass coupling nut ensures longevity
Gold plated contacts deliver superior conductivity
Streamlined design for easy installation in tight spaces
Related links
- TE Connectivity Male 4 way M12 Straight Cordset, 45 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 10 m
- Molex Male 4 way M12 Straight M12 Straight Cordset, 2 m
- Molex Male 4 way M12 Straight Cordset, 23 m
- Molex Male 4 way M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 3 m
- Molex Male 4 way M12 Straight Cordset, 76 m
- Molex Male 4 way M12 Straight Cordset, 10 m
