Molex Female 5 way M12, Straight to Male Pigtail Cordset, 5 m
- RS Stock No.:
- 508-304
- Mfr. Part No.:
- 1200698538
- Brand:
- Molex
Subtotal (1 pack of 6 units)*
$408.28
(exc. GST)
$449.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $408.28 | $68.047 |
*price indicative
- RS Stock No.:
- 508-304
- Mfr. Part No.:
- 1200698538
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | 120069 | |
| Jacket Material | Thermoplastic Polyurethane | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | Pigtail | |
| Connector Gender B | Male | |
| Voltage | 60V | |
| IP Rating | IP67 | |
| Standards/Approvals | UL E152210 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series 120069 | ||
Jacket Material Thermoplastic Polyurethane | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B Pigtail | ||
Connector Gender B Male | ||
Voltage 60V | ||
IP Rating IP67 | ||
Standards/Approvals UL E152210 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Single-Ended Cordset is expertly designed to meet the demanding requirements of industrial applications. With a robust construction that includes a knurled hexnut for secure connections, this cordset ensures reliable performance in tough environments. The cordset features 5 poles and is equipped with high-quality shielded black WSOR cable, making it suitable for both indoor and outdoor use. With a generous length of 5.0m, this product provides the flexibility needed for diverse installations, while maintaining an IP67 rating for outstanding water and dust resistance. Designed for enhanced durability, this cordset is an Ideal solution for connecting devices in automation and control systems, allowing seamless integration in your machinery and equipment.
IP67 rating guarantees protection against dust and immersion in water
5-pole configuration enables versatile connectivity options
Knurled hexnut coupling style provides secure and dependable connections
Robust TPU material ensures resistance to wear and environmental factors
Flexible 5.0m length allows for adaptable installations
Shielded cable construction reduces electrical interference for optimal signal integrity
Designed to withstand a wide operating temperature range from -25° to +85°C
Lightweight design, enhancing ease of installation without compromising strength
