ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 4 m

Subtotal (1 unit)*

$42.95

(exc. GST)

$47.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.95

*price indicative

RS Stock No.:
186-565
Mfr. Part No.:
EVC835
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Colour

Black

Cable Length

4m

Jacket Material

Polyurethane

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

300V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic high-performance connecting cable designed for seamless integration and reliable connectivity in various applications. Crafted with exceptional attention to detail, this cable boasts a robust construction, ensuring durability in demanding environments. Engineered to be free from silicone and halogen, it also features gold-plated contacts for enhanced conductivity and longevity. With its drag chain suitability and extensive mechanical properties, It is the perfect solution for dynamic applications requiring flexibility and resilience. Designed for a broad operating temperature range, this product is equipped to function efficiently under various conditions, making it an ideal choice for professionals seeking dependable connectivity solutions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Wid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy