ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 5 m

Subtotal (1 unit)*

$69.16

(exc. GST)

$76.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$69.16

*price indicative

RS Stock No.:
190-454
Mfr. Part No.:
EVF072
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Jacket Material

Modified Polyphenylene Ether

Cable Length

5m

Jacket Colour

Grey

Connector Gender A

Male

Number of Contacts A

5

Connector Type A

Straight

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

Straight

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connecting cable with plug is expertly designed to meet the rigorous demands of applications in hygienic and wet environments, particularly within the food industry. Offering exceptional performance, this cable is uniquely engineered to ensure reliability and longevity, featuring a robust construction that is both silicone and halogen-free. Its gold-plated contacts enhance connectivity, while its IP67, IP68, and IP69K ratings guarantee superior protection against dust and moisture. Ideal for dynamic environments, It cable is built to withstand considerable bending cycles and torsional strain, ensuring it remains functional under challenging conditions. Whether you're looking to ensure safety in food production or seeking a reliable solution for flexible use, this connecting cable will deliver unmatched performance and peace of mind.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mech

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy