ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 5 m
- RS Stock No.:
- 188-233
- Mfr. Part No.:
- EVC734
- Brand:
- ifm electronic
Subtotal (1 unit)*
$79.66
(exc. GST)
$87.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $79.66 |
*price indicative
- RS Stock No.:
- 188-233
- Mfr. Part No.:
- EVC734
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 5m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 5m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic robust connection cable is designed for both reliability and versatility in demanding environments. Comprising high-quality materials such as TPU housing and brass nickel-plated connectors, it excels in functionality while ensuring durability. Its unique silicone-free and halogen-free construction makes it an excellent choice for electrical applications requiring cleanliness and safety. With an impressive range of operational capabilities, including protection rated up to IP69K, the cable stands strong against various environmental challenges. The design accommodates flexible use with a specified bending radius and supports high-speed operation, making it ideal for dynamic applications. This connection cable effortlessly blends performance with long-lasting endurance, promising exceptional service in rigorous industrial settings.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 5 mm
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 4 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 2 m
