ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 185-175
- Mfr. Part No.:
- EVM071
- Brand:
- ifm electronic
Subtotal (1 unit)*
$47.82
(exc. GST)
$52.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.82 |
*price indicative
- RS Stock No.:
- 185-175
- Mfr. Part No.:
- EVM071
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVM | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Number of Contacts A | 1 | |
| Connector Type A | M12 | |
| Connector Type B | Unterminated | |
| Voltage | 60 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVM | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Number of Contacts A 1 | ||
Connector Type A M12 | ||
Connector Type B Unterminated | ||
Voltage 60 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connecting Cable with Socket is engineered for high performance applications in challenging environments. Built with durability in mind, it boasts features such as being silicone free and halogen free, making it an ideal choice for sensitive applications. The rugged design includes gold plated contacts for superior connectivity and ensures reliable performance even under the harshest conditions. Designed to withstand extreme temperatures, this cable is perfect for environments that require resilience, whether in static or dynamic applications. Enhanced with IP protection ratings, it defies the elements, meaning you can rely on it for a variety of industrial uses without concern for degradation. This cable is truly a testament to advanced technology and meticulous engineering.
For applications in mobile machines and in particularly harsh industrial environments
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Resisting fast temperature fluctuations and salt spray
Continuously high EMC interference protection against noise field interference
Related links
- ifm electronic Female 1 way M12 to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way M12 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way M8 to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way M8 to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way 1/2 In Circular to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way 7/8 In Socket to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Deutsch to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Sensor Actuator Cable, 2 m
