ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$31.06

(exc. GST)

$34.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.06

*price indicative

RS Stock No.:
191-628
Mfr. Part No.:
E10867
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E

Product Type

Sensor Actuator Cable

Cable Length

2m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

1

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

300V

IP Rating

IP67

Standards/Approvals

CE, UKCA

COO (Country of Origin):
DE
The ifm electronic connecting cable with socket is expertly designed for versatility and durability in various applications. Featuring robust construction, it offers reliable performance even under challenging conditions. With an operating voltage rated at less than 250 AC and less than 300 DC, this cable ensures safe and efficient electrical connections. It thrives in extreme temperatures, withstanding an impressive range from -25°C to 90°C. Furthermore, its IP67 protection rating assures that it is resistant to dust and immersion in water, making it ideal for industrial environments. Constructed from high-quality TPU and equipped with a nickel-plated brass nut, this product combines resilience with lightweight properties for ease of installation. The 2-metre PVC cable features vibrant colour coding for easy identification, while the straight M12 connector with a secure locking mechanism guarantees a stable connection.

High protection rating for the requirements of harsh industrial environments

Permanent and reliable sealing even when mounted without tools

High shock and vibration resistance

Wide operating temperature range

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy