ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 191-619
- Mfr. Part No.:
- EVM004
- Brand:
- ifm electronic
Subtotal (1 unit)*
$50.69
(exc. GST)
$55.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.69 |
*price indicative
- RS Stock No.:
- 191-619
- Mfr. Part No.:
- EVM004
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVM | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | EN 60068-2-14 Na TA, EN 60068-2-27 Ea 100 g, EN 60068-2-29 Eb 40 g, EN 60068-2-52 Kb, EN 60068-2-6 Fc | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVM | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals EN 60068-2-14 Na TA, EN 60068-2-27 Ea 100 g, EN 60068-2-29 Eb 40 g, EN 60068-2-52 Kb, EN 60068-2-6 Fc | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is engineered for robust performance in challenging environments. Designed with precision and care, it combines both durability and functionality, making it an ideal choice for a variety of applications. The cable's silicone-free and halogen-free construction ensures a low ecological impact, while its gold-plated contacts guarantee reliable signal transmission. With an exceptional operating voltage range and impressive resistance to temperature fluctuations, this product stands out as a superior solution for customers seeking quality and resilience.
For applications in mobile machines and in particularly harsh industrial environments
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Resisting fast temperature fluctuations and salt spray
Resistant to oils and coolants
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- Crimp Tool Positioners, Turrets & Locators
