ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 2 m

Subtotal (1 unit)*

$55.79

(exc. GST)

$61.37

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$55.79

*price indicative

RS Stock No.:
184-208
Mfr. Part No.:
EVM024
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVM

Jacket Material

Polyurethane

Cable Length

2m

Jacket Colour

Black

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

1

Connector Type B

Unterminated

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with Socket offers exceptional flexibility and robust performance for various applications. Designed for demanding environments, it incorporates advanced materials such as TPU and stainless steel, ensuring durability without compromising on functionality. The product provides reliable electrical connections, thanks to its gold plated contacts, while remaining free from harmful substances like silicone and halogens. A compact and lightweight design further enhances its usability, making installation straightforward in constrained spaces. Users can trust this product for reliable connectivity, whether in stationary setups or dynamic applications with extensive movements.

For applications in mobile machines and in particularly harsh industrial environments

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Resisting fast temperature fluctuations and salt spray

Resistant to oils and coolants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy