ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 191-385
- Mfr. Part No.:
- ENC04A
- Brand:
- ifm electronic
Subtotal (1 unit)*
$40.86
(exc. GST)
$44.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.86 |
*price indicative
- RS Stock No.:
- 191-385
- Mfr. Part No.:
- ENC04A
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | ENC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | PUR | |
| Jacket Colour | Blue | |
| Number of Contacts A | 1 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | BVS 11 ATEX 009 X, CE, IECEx BVS 11.0002 X, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series ENC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material PUR | ||
Jacket Colour Blue | ||
Number of Contacts A 1 | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals BVS 11 ATEX 009 X, CE, IECEx BVS 11.0002 X, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is specifically engineered for seamless integration in various applications, particularly in hazardous environments. The robust design reflects an unwavering commitment to safety, incorporating features that comply with international standards. With high-quality materials such as silicone-free housing and gold-plated contacts, this product promises reliable performance. Its versatility extends to a broad temperature range, ensuring dependable operation whether in extreme heat or frigid conditions. Equipped with a sturdy connector and an extended cable length, it facilitates easy installation while maintaining superior durability.
For applications in hazardous areas
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Actuator/Sensor Cable, 2 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 2 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 25 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
