ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 191-167
- Mfr. Part No.:
- EVC143
- Brand:
- ifm electronic
Subtotal (1 unit)*
$57.60
(exc. GST)
$63.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 60 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.60 |
*price indicative
- RS Stock No.:
- 191-167
- Mfr. Part No.:
- EVC143
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Connector Gender B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Connector Gender B Unterminated | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to meet the demands of modern industrial applications, featuring exceptional performance and reliability. Crafted with robust materials, the product ensures a secure connection and provides an effective interface for various devices. With its halogen-free construction and gold-plated contacts, it excels in environments requiring stringent safety measures. The cable is suited for diverse operating conditions, exhibiting flexibility in both ambient temperature tolerance and mechanical durability, making it ideal for use in drag chains. The sleek design coupled with its impressive technical specifications offers an outstanding solution for professionals seeking high-quality connectivity.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
- RS Stock No. 0191227
- Mfr. Part No. EVC152
Each
$59.17
- RS Stock No. 0191057
- Mfr. Part No. EVT011
Each
$80.44
- RS Stock No. 0191199
- Mfr. Part No. ENC09A
Each
$89.35
- RS Stock No. 0191138
- Mfr. Part No. ENC03A
Each
$88.22
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes












