Murrelektronik Limited Cat6a Ethernet Cable, 600 mm, Grey RJ45 Male to RJ45 Male, Shielded Flame Retardant Non-Corrosive
- RS Stock No.:
- 284-7975
- Mfr. Part No.:
- 7000-74711-7780060
- Brand:
- Murrelektronik Limited
Subtotal (1 unit)*
$24.69
(exc. GST)
$27.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.69 |
*price indicative
- RS Stock No.:
- 284-7975
- Mfr. Part No.:
- 7000-74711-7780060
- Brand:
- Murrelektronik Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murrelektronik Limited | |
| Product Type | Ethernet Cable | |
| Cable Length | 600mm | |
| LAN Category | Cat6a | |
| Terminated/Unterminated | Terminated | |
| Shield Type | Shielded | |
| Connector Type A | RJ45 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Connector Type B | RJ45 | |
| Jacket Material | Flame Retardant Non-Corrosive | |
| Jacket Colour | Grey | |
| Standards/Approvals | UL | |
| Voltage | 60V | |
| Series | 7000 | |
| Select all | ||
|---|---|---|
Brand Murrelektronik Limited | ||
Product Type Ethernet Cable | ||
Cable Length 600mm | ||
LAN Category Cat6a | ||
Terminated/Unterminated Terminated | ||
Shield Type Shielded | ||
Connector Type A RJ45 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Connector Type B RJ45 | ||
Jacket Material Flame Retardant Non-Corrosive | ||
Jacket Colour Grey | ||
Standards/Approvals UL | ||
Voltage 60V | ||
Series 7000 | ||
- COO (Country of Origin):
- HU
The Murrelektronik Limited Ethernet cable with RJ45 male connectors on both ends. The cable is designed with a male straight to male straight configuration and is 0.6 meters in length. It complying with CAT6A Ethernet standards. It offers plastic housings with good resistance against chemicals and oils.
Shielded
CE and UKCA approved
IP20 degree protection
Related links
- Murrelektronik Limited Grey RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Grey RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Grey RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Green RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Murrelektronik Limited Grey RJ45 to Male RJ45 Male Flame Retardant Non-Corrosive Sheath,
- Lapp Yellow Unterminated to Male Unterminated Male Flame Retardant Non-Corrosive Sheath,
