ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$44.41

(exc. GST)

$48.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.41

*price indicative

RS Stock No.:
189-561
Mfr. Part No.:
ENC10A
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

ENC

Product Type

Actuator/Sensor Cable

Jacket Material

PUR

Jacket Colour

Blue

Cable Length

2m

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

1

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

30V

Standards/Approvals

CCC, CE, Ex, IEC, IECEX

IP Rating

IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connecting Cable with socket is expertly designed to meet the high demands of modern industrial applications. The cable is halogen free and silicone free, making it an eco friendly choice while also providing exceptional durability. Its gold plated contacts ensure optimal conductivity and resistance to corrosion, further enhancing the lifespan of the product. With a flexible design and a range of operating temperatures, it accommodates versatile applications across various sectors, including automation and process control.

For applications in hazardous areas

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy