ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- RS Stock No.:
- 191-616
- Mfr. Part No.:
- EVM006
- Brand:
- ifm electronic
Subtotal (1 unit)*
$69.41
(exc. GST)
$76.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.41 |
*price indicative
- RS Stock No.:
- 191-616
- Mfr. Part No.:
- EVM006
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVM | |
| Product Type | Sensor Actuator Cable | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 1 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | EN 60068-2-14, EN 60068-2-27, EN 60068-2-29, EN 60068-2-52, EN 60068-2-6 Fc | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVM | ||
Product Type Sensor Actuator Cable | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 1 | ||
Connector Gender B Unterminated | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals EN 60068-2-14, EN 60068-2-27, EN 60068-2-29, EN 60068-2-52, EN 60068-2-6 Fc | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is engineered for resilience in harsh environments, providing a robust solution for your connectivity needs. Designed to withstand extreme conditions, it offers extensive operational ranges and exceptional protection classifications, ensuring reliability under pressure. The high-quality construction features silicone-free materials and gold-plated contacts, enhancing performance while reducing the risk of corrosion. Ideal for industries requiring dependable connectors, this cable is also compliant with various international standards, making it a trustworthy choice for your applications. With an impressive balance of flexibility and durability, it meets the challenges presented by demanding operational environments effectively.
For applications in mobile machines and in particularly harsh industrial environments
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Resisting fast temperature fluctuations and salt spray
Resistant to oils and coolants
Related links
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 10 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 10 m
- Crimp Tool Positioners, Turrets & Locators
- Connector Tool Kits
- Hand Saws
