Bridgetek, MS-0401 Series Mount Bracket Modbus for Use with Modbus pH Sensor Adapter, UKCA Standard

Get a bulk buy discount

Add 5 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

$231.96

(exc. GST)

$255.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$231.96-
5 +$218.026%

*price indicative

RS Stock No.:
736-221
Mfr. Part No.:
MS-0401-01A
Brand:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Accessory Type

Mount Bracket

Product Type

Adapter

Sub Type

Modbus

For Use With

Modbus pH Sensor Adapter

Series

MS-0401

Width

42.9mm

Depth

117.6mm

Height

29.7mm

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The Bridgetek Modbus pH Sensor Adapter seamlessly integrates with pH probes using a BNC connector, offering precise measurement capabilities in various applications such as nutrient tanks and water treatment.

Measures pH in a range of 0 to 14 with 0.01 pH resolution

Features a two-point calibration method for accuracy

Adopts Modbus RTU protocol for robust communication

Designed for environments with an operational temperature range of 0°C to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy