Bridgetek, MS Series DIN Rail Sensor Accessories for Use with Modbus ORP Sensor Adapter, UKCA Standard
- RS Stock No.:
- 736-220
- Mfr. Part No.:
- MS-1201-01A
- Brand:
- Bridgetek
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$217.05
(exc. GST)
$238.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $217.05 | - |
| 5 + | $204.02 | 6% |
*price indicative
- RS Stock No.:
- 736-220
- Mfr. Part No.:
- MS-1201-01A
- Brand:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | Adapter | |
| Accessory Type | DIN Rail | |
| Sub Type | Sensor Accessories | |
| For Use With | Modbus ORP Sensor Adapter | |
| Series | MS | |
| Width | 42.9mm | |
| Height | 29.7mm | |
| Depth | 117.6mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Adapter | ||
Accessory Type DIN Rail | ||
Sub Type Sensor Accessories | ||
For Use With Modbus ORP Sensor Adapter | ||
Series MS | ||
Width 42.9mm | ||
Height 29.7mm | ||
Depth 117.6mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Bridgetek switch offers robust switching capabilities with a single-pole double-throw design, Ideal for versatile applications requiring precise control in Compact spaces.
Switch Function SPDT configuration for diverse circuit requirements
Electrical Ratings Supports 200mA at 30VDC for reliable performance
Electrical Life Designed for 10,000 cycles, ensuring longevity
