Bridgetek, MS-1301 Series Mount Bracket Modbus for Use with Modbus Salinity Sensor Adapter, UKCA Standard
- RS Stock No.:
- 736-222
- Mfr. Part No.:
- MS-1301-01A
- Brand:
- Bridgetek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$231.96
(exc. GST)
$255.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $231.96 |
| 5 + | $218.02 |
*price indicative
- RS Stock No.:
- 736-222
- Mfr. Part No.:
- MS-1301-01A
- Brand:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | Adapter | |
| Sub Type | Modbus | |
| Accessory Type | Mount Bracket | |
| For Use With | Modbus Salinity Sensor Adapter | |
| Series | MS-1301 | |
| Width | 42.9mm | |
| Height | 29.7mm | |
| Depth | 117.6mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Adapter | ||
Sub Type Modbus | ||
Accessory Type Mount Bracket | ||
For Use With Modbus Salinity Sensor Adapter | ||
Series MS-1301 | ||
Width 42.9mm | ||
Height 29.7mm | ||
Depth 117.6mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Bridgetek Modbus Salinity Sensor Adapter is designed to integrate with a salinity probe, utilising electrical conductivity to perform measurements and provide a precise salinity reading in various aquaculture applications.
Measures salinity within a range of 1 ppt to 120 ppt with 1 ppt resolution
Features a 2-point calibration method for enhanced measurement accuracy
Utilises Modbus RTU protocol for reliable communication
Operates with low power consumption of 5V at 91mW
Offers both flush mount and DIN Rail mount options for versatile installation
