Bridgetek, MS-0501 Series Sensor Accessory Modbus for Use with Seamless communication and enables smooth, UKCA Standard
- RS Stock No.:
- 736-219
- Mfr. Part No.:
- MS-0501-01A
- Brand:
- Bridgetek
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$231.96
(exc. GST)
$255.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $231.96 |
| 5 + | $218.02 |
*price indicative
- RS Stock No.:
- 736-219
- Mfr. Part No.:
- MS-0501-01A
- Brand:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | LCD Module | |
| Sub Type | Modbus | |
| Accessory Type | Sensor Accessory | |
| For Use With | Seamless communication and enables smooth | |
| Series | MS-0501 | |
| Depth | 136.8mm | |
| Width | 93.6mm | |
| Height | 5mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type LCD Module | ||
Sub Type Modbus | ||
Accessory Type Sensor Accessory | ||
For Use With Seamless communication and enables smooth | ||
Series MS-0501 | ||
Depth 136.8mm | ||
Width 93.6mm | ||
Height 5mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Bridgetek display module is a 5-inch TFT-LCD unit is designed to deliver high-resolution visuals with touch capabilities, making it Ideal for interactive applications.
Offers an 800 x 480 pixel resolution for Sharp imagery
Integrated capacitive touch panel supports up to five touch points
Delivers 16.7 million colours ensuring vivid display quality
Compliant with RoHS environmental standards for eco-friendly operation
Utilises a 24-bit RGB Interface for reliable signal transmission
