Sensirion SEK-SDP8xx for Evaluation of the SDP810-500 Pa Sensor Differential Pressure Sensor Evaluation Kit for
- RS Stock No.:
- 250-5784
- Mfr. Part No.:
- SEK-SDP8xx
- Brand:
- Sensirion
Subtotal (1 unit)*
$154.39
(exc. GST)
$169.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 26 November 2026
- Plus 9 unit(s) shipping from 04 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $154.39 |
*price indicative
- RS Stock No.:
- 250-5784
- Mfr. Part No.:
- SEK-SDP8xx
- Brand:
- Sensirion
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sensirion | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Differential Pressure Sensor | |
| Featured Device | SDP810-500Pa | |
| For Use With | SDP800 | |
| Kit Classification | Evaluation Kit | |
| Kit Name | SEK-SDP8xx for Evaluation of the SDP810-500 Pa Sensor | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sensirion | ||
Product Type Sensor Development Tool | ||
Sensor Technology Differential Pressure Sensor | ||
Featured Device SDP810-500Pa | ||
For Use With SDP800 | ||
Kit Classification Evaluation Kit | ||
Kit Name SEK-SDP8xx for Evaluation of the SDP810-500 Pa Sensor | ||
Standards/Approvals RoHS | ||
The Sensirion evaluation kit for SDP810-500 Pa sensor which enable easy and cost-effective evaluation of Sensirions digital differential pressure sensors. The kit consist of an adapter cable and a differential pressure sensor. The SEK-SensorBridge required for a plug-and-play connection between the sensor and a PC is not included and must be purchased separately.
Specialized and experienced sales force
Easy-to-use evaluation kits for effortless testing
Assistance in the integration of SHTxx sensors into application
Reliable and flexible production
Related links
- Sensirion SEK-SDP31 for Evaluation of the SDP31 Sensor Differential Pressure Sensor Evaluation Kit for SDP31 SDP3x
- Wurth Elektronik WSEN-EVAL PDUS Differential Pressure Sensor Evaluation Board for 25131308xxx01 25131308xxx01
- Wurth Elektronik Evaluation-Kits for Differential Pressure Sensor MEMS Based Piezoresistive Pressure Sensor Evaluation
- Sensirion SDP1000 Series Pressure Sensor Differential Reading
- Sensirion SDP1000 Series Pressure Sensor Differential Reading
- Sensirion SDP31 Pressure Sensor Evaluation Kit
- Sensirion SDP600 Series Pressure Sensor Differential Reading
- Siemens S55720 Series Pressure Sensor 0 Pa 500 Pa, Differential Reading
