Bridgetek, MS Series Mount Sensor Accessories 62 mm for Use with Modbus Gas and TrueVOC Sensor, UKCA Standard
- RS Stock No.:
- 736-217
- Mfr. Part No.:
- MS-0203-01A
- Brand:
- Bridgetek
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $68.55
View bulk pricing optionsSubtotal (1 unit)*
$228.63
(exc. GST)
$251.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $228.63 | - |
| 5 + | $214.92 | $68.55 |
*price indicative
- RS Stock No.:
- 736-217
- Mfr. Part No.:
- MS-0203-01A
- Brand:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Accessory Type | Mount | |
| Product Type | Sensor | |
| Sub Type | Sensor Accessories | |
| For Use With | Modbus Gas and TrueVOC Sensor | |
| Series | MS | |
| Height | 60mm | |
| Diameter | 62mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Accessory Type Mount | ||
Product Type Sensor | ||
Sub Type Sensor Accessories | ||
For Use With Modbus Gas and TrueVOC Sensor | ||
Series MS | ||
Height 60mm | ||
Diameter 62mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Bridgetek Modbus Gas and TrueVOC Sensor is a sophisticated device is designed to measure Total Volatile Organic Compounds and Index Air Quality in various environments accurately and efficiently.
Integrated sensors for measuring TVOC and IAQ
TVOC detection up to 65,000 ppb with ±12% accuracy
IAQ measurements range from 0 to 500, also with ±12% accuracy
Supports Modbus RTU protocol for easy integration
Low power consumption of 271mW for energy efficiency
Flexible mounting options flush and swivel installations
