Bridgetek, MS-0301 Series Mount Bracket Modbus for Use with Modbus Thermocouple Sensor Adapter, UKCA Standard
- RS Stock No.:
- 736-223
- Mfr. Part No.:
- MS-0301-01A
- Brand:
- Bridgetek
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$231.96
(exc. GST)
$255.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $231.96 | - |
| 5 + | $218.02 | 6% |
*price indicative
- RS Stock No.:
- 736-223
- Mfr. Part No.:
- MS-0301-01A
- Brand:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Product Type | Adapter | |
| Accessory Type | Mount Bracket | |
| Sub Type | Modbus | |
| For Use With | Modbus Thermocouple Sensor Adapter | |
| Series | MS-0301 | |
| Width | 42.9mm | |
| Height | 29.7mm | |
| Depth | 117.6mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Product Type Adapter | ||
Accessory Type Mount Bracket | ||
Sub Type Modbus | ||
For Use With Modbus Thermocouple Sensor Adapter | ||
Series MS-0301 | ||
Width 42.9mm | ||
Height 29.7mm | ||
Depth 117.6mm | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The Bridgetek bridge adapter facilitates seamless connection with K-type thermocouple probes, enabling precise temperature measurement across a wide range. is designed for robust applications, it efficiently translates thermocouple signals into digital information via Modbus protocol.
Measures temperature from -200°C to +1372°C with ±0.5°C accuracy
Supports Modbus RTU protocol for flexible integration
Automatic cold junction compensation ensures accuracy in readings
Low power consumption at 5V, drawing only 85mW
Compact design available for both flush and DIN Rail mounting options
