Bridgetek, MS Series DIN Rail Sensor Accessories for Use with Modbus DO Sensor Adapter, UKCA Standard

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$217.05

(exc. GST)

$238.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$217.05
5 +$204.02

*price indicative

RS Stock No.:
736-218
Mfr. Part No.:
MS-1001-01A
Brand:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Product Type

Adapter

Sub Type

Sensor Accessories

Accessory Type

DIN Rail

For Use With

Modbus DO Sensor Adapter

Series

MS

Depth

117.6mm

Height

29.7mm

Width

42.9mm

Standards/Approvals

UKCA

COO (Country of Origin):
CN
The Bridgetek Modbus DO Sensor Adapter is a sophisticated solution is designed to integrate seamlessly with analogue galvanic oxygen probes, facilitating precise dissolved oxygen measurement in a range of applications.

Supports a DO measurement range of 0 to 20 mg/L with 0.01 mg/L resolution

Utilises a single-point calibration procedure for accurate sensor performance

Incorporates a BNC connector for easy probe attachment

Operates with a low power consumption of 88mW at 5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy