ifm electronic, E207 Series Bracket for Use with for Types OL, RoHS Standard
- RS Stock No.:
- 190-360
- Mfr. Part No.:
- E20789
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-360
- Mfr. Part No.:
- E20789
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | for Types OL | |
| Series | E207 | |
| Height | 107mm | |
| Hazardous Area Certification | No | |
| Depth | 62mm | |
| Width | 74mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With for Types OL | ||
Series E207 | ||
Height 107mm | ||
Hazardous Area Certification No | ||
Depth 62mm | ||
Width 74mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Angle Bracket is crafted with precision and durability in mind. Designed with an elegant protective cover, it integrates seamlessly into any project, ensuring both functionality and aesthetics. The robust stainless steel construction not only assures longevity but also enhances its performance, making it a reliable choice for varied environments. With a weight of 365 grams, it boasts dimensions of 107 x 74 x 62 mm, striking the ideal balance between compact design and effective operation. This product comes complete with necessary accessories for straightforward installation, enabling users to swiftly integrate it into their systems. The thoughtful design underscores a commitment to quality and user satisfaction, making it a standout choice in the technical landscape.
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For the safe mounting of photoelectric sensors
Reliable safe device protection
