ifm electronic, E207 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 186-670
- Mfr. Part No.:
- E20791
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-670
- Mfr. Part No.:
- E20791
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Sensors | |
| Series | E207 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Sensors | ||
Series E207 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is designed specifically for photoelectric sensors, offering a robust and reliable solution for secure installation. Featuring a protective cover, this product ensures longevity and durability, making it ideal for various applications. With a clamp mounting design and a mounting rod of 14 mm in diameter, this product simplifies the installation process while providing essential protection to the sensor components. Constructed from high quality materials, including stainless steel for the fixture and diecast zinc for the clamp, it guarantees optimal performance in demanding environments, making it a wise choice for professionals seeking efficiency and reliability.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Reliable safe device protection












