ifm electronic, E207 Series Support 24 mm for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 188-994
- Mfr. Part No.:
- E20740
- Brand:
- ifm electronic
Subtotal (1 unit)*
$38.14
(exc. GST)
$41.95
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $38.14 |
*price indicative
- RS Stock No.:
- 188-994
- Mfr. Part No.:
- E20740
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Support | |
| Accessory Type | Support | |
| For Use With | Photoelectric Sensors | |
| Series | E207 | |
| Width | 22mm | |
| Hazardous Area Certification | No | |
| Diameter | 24mm | |
| Height | 35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Support | ||
Accessory Type Support | ||
For Use With Photoelectric Sensors | ||
Series E207 | ||
Width 22mm | ||
Hazardous Area Certification No | ||
Diameter 24mm | ||
Height 35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Angle Support for photoelectric sensors is designed for optimal functionality with various sensor models, particularly the OG5xxx series. The product offers a 90 degree attachment that enhances installation versatility and precision, ensuring that sensors operate effectively in diverse environments. Crafted with a durable housing made from ABS and a glass lens, this component exhibits a lightweight construction, weighing only 20.5 grams. The angle support features a sleek and practical design that simplifies sensor integration, making it an essential accessory for any photoelectric sensor setup.
Deflection of the light beam by 90°
Extended mounting options including transverse mounting
