ifm electronic, E207 Series Mounting Set for Use with Photoelectric Sensors
- RS Stock No.:
- 187-763
- Mfr. Part No.:
- E20792
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 187-763
- Mfr. Part No.:
- E20792
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Sensors | |
| Series | E207 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Sensors | ||
Series E207 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set for photoelectric sensors is designed to offer exceptional stability and versatility in various applications. Engineered to provide a robust, free standing installation, this product boasts a sturdy clamp mounting mechanism to support your photoelectric sensors effectively. Crafted from high quality stainless steel and diecast zinc, it ensures both durability and reliability in demanding environments. Weighing 284 grams, the design facilitates effortless handling while ensuring a secure installation. This mounting set is an ideal solution for those needing dependable support for their sensors, all while seamlessly integrating into an array of setups.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each sensor position possible due to free movement in all directions
