Subtotal (1 unit)*
$592.95
(exc. GST)
$652.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 8 left, ready to ship
- Plus 64 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $592.95 |
*price indicative
- RS Stock No.:
- 103-222
- Mfr. Part No.:
- TTNR81
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Rivet Gun | |
| Overall Length | 265mm | |
| Material | Steel, Aluminium | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Rivet Gun | ||
Overall Length 265mm | ||
Material Steel, Aluminium | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools nutsert gun set made from aluminium alloy, forged steel upper handle with heat treated jaws for durability and includes 80 assorted nutserts in individual storage compartments.
Quick change, lockable threaded mandrels
Mandrels for M3, M4, M5 and M6 included
Organised in a tool tray module size 1
