ifm electronic, E2D1 Series Mounting Set for Use with Photoelectric Distance Sensors, RoHS Standard
- RS Stock No.:
- 186-688
- Mfr. Part No.:
- E2D118
- Brand:
- ifm electronic
Subtotal (1 unit)*
$74.36
(exc. GST)
$81.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.36 |
*price indicative
- RS Stock No.:
- 186-688
- Mfr. Part No.:
- E2D118
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Distance Sensors | |
| Series | E2D1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Distance Sensors | ||
Series E2D1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is expertly designed for photoelectric distance sensors, ensuring exceptional stability and reliability in demanding environments. Crafted from high quality stainless steel, this robust solution seamlessly integrates into various applications, providing the necessary support and durability. The innovative design showcases a clamp mounting system capable of accommodating a 12mm diameter mounting rod, making it versatile for different configurations. Weighing a mere 121 grams, this compact accessory delivers strength without compromising ease of installation. Ideal for users seeking efficient solutions, this mounting set represents a perfect blend of mechanical excellence and practical application, ensuring sensors remain securely positioned for optimal performance.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions
