ifm electronic, E211 Series Clamp for Use with Mounting rod 14 mm, RoHS Standard
- RS Stock No.:
- 189-732
- Mfr. Part No.:
- E21109
- Brand:
- ifm electronic
Subtotal (1 unit)*
$43.38
(exc. GST)
$47.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.38 |
*price indicative
- RS Stock No.:
- 189-732
- Mfr. Part No.:
- E21109
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Clamp | |
| Product Type | Clamp | |
| For Use With | Mounting rod 14 mm | |
| Series | E211 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Clamp | ||
Product Type Clamp | ||
For Use With Mounting rod 14 mm | ||
Series E211 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Ifm electronic Clamp Bolt is an essential component designed to provide stability and reliability in various mechanical applications. Crafted with precision from high quality stainless steel, it ensures durability and resistance to corrosion, making it ideal for use in challenging environments. The robust design features a mounting rod compatible with a 14 mm diameter, enabling secure attachment in various settings. With its versatile M12 thread designation, it offers an easy installation process, catering to a wide range of mounting needs. This product embodies the commitment to excellence that ifm electronic is known for, making it a trustworthy choice for professionals seeking dependability in their projects.
For stable mounting to a mounting rod
Robust stainless steel design for use in harsh industrial environments
Easy, quick and inexpensive fixing
