ifm electronic, E60006 Series Encoder Wheel 63.6 mm for Use with Shaft Encoding
- RS Stock No.:
- 909-3408
- Mfr. Part No.:
- E60006
- Brand:
- ifm electronic
Subtotal (1 unit)*
$178.21
(exc. GST)
$196.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.21 |
*price indicative
- RS Stock No.:
- 909-3408
- Mfr. Part No.:
- E60006
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Encoder Wheel | |
| Accessory Type | Encoder Wheel | |
| For Use With | Shaft Encoding | |
| Series | E60006 | |
| Diameter | 63.6mm | |
| Hazardous Area Certification | No | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Encoder Wheel | ||
Accessory Type Encoder Wheel | ||
For Use With Shaft Encoding | ||
Series E60006 | ||
Diameter 63.6mm | ||
Hazardous Area Certification No | ||
Width 12mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Programmable Encoders
IFM range of incremental programmable encoders.
Solid or hollow shaft encoder versions
Magnetic detection system
Synchro or clamping flange versions
Resolution 1...9999
Note
Wide range of accessories also available: software, cable, memory plug, sockets, spring discs, couplings, measuring wheels and brackets.
Related links
- ifm electronic, E60095 Series Encoder Wheel 63.6 mm for Use with Shaft Encoding
- ifm electronic, E60076 Series Encoder Wheel 15.91 cm for Use with Shaft Encoding
- ifm electronic, E60138 Series Encoder Wheel 63.66 mm for Use with Shaft Encoding
- ifm electronic, E60110 Series Encoder Wheel 159.15 mm for Use with Shaft Encoding
- ifm electronic, E60137 Series Encoder Wheel 63.66 mm for Use with Shaft Encoding
- Baumer, MR592 Series Encoder Wheel 159.15 mm
- Baumer DIN 916 Standard
- Baumer DIN 916 Standard
