ifm electronic, E112 Series Mounting Clamp for Use with Type 6.5 mm, RoHS Standard

Subtotal (1 unit)*

$14.20

(exc. GST)

$15.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14.20

*price indicative

RS Stock No.:
186-537
Mfr. Part No.:
E11294
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Clamp

Accessory Type

Mounting Clamp

For Use With

Type 6.5 mm

Series

E112

Width

15mm

Hazardous Area Certification

No

Depth

16mm

Height

2mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting clamp is engineered for precision and reliability, making it an essential component in various applications. Designed to accommodate a diameter of 6.5 mm, it provides secure holding power while maintaining a lightweight profile. Crafted from high quality aluminium alloy, this product boasts durability against challenging environments, with an impressive operational temperature range that ensures performance from 25°C to 85°C. Weighing only 11.7 grams, it is a perfect blend of strength and efficiency. The compact dimensions facilitate easy installation and integration into your project, making this clamp a versatile solution for professional and industrial needs alike.

For mounting cylindrical sensors

Easy, quick and inexpensive fixing

Reliable fixture by clamping with just one screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy