ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard

Subtotal (1 unit)*

$23.43

(exc. GST)

$25.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.43

*price indicative

RS Stock No.:
190-007
Mfr. Part No.:
E20918
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Mounting Set

Product Type

Mounting Kit

For Use With

Reflectors

Series

E209

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Set is an exceptional solution designed specifically for reflectors, offering versatility and reliability in various applications. Built to endure, it features robust construction suitable for free standing configurations. The stylish clamp mounting, tailored for reflectors sized 72.5 x 19 mm, promotes seamless integration into existing setups. Crafted from high quality materials, including stainless steel and diecast zinc, this product ensures durability, providing peace of mind in demanding environments. Additionally, its mechanical properties, including a weight of 202.5 grams, contribute to its stability and efficacy. Ideal for both industrial and commercial uses, this mounting set is sure to impress with its outstanding performance and reliability.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For free-standing mounting

Each reflector position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy