ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard
- RS Stock No.:
- 187-741
- Mfr. Part No.:
- E20922
- Brand:
- ifm electronic
Subtotal (1 unit)*
$38.91
(exc. GST)
$42.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.91 |
*price indicative
- RS Stock No.:
- 187-741
- Mfr. Part No.:
- E20922
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Reflectors | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Reflectors | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set made for reflectors, is expertly designed to enhance your reflective applications, providing robust support and stability. Fabricated from high quality materials, including stainless steel and diecast zinc, this component ensures long lasting durability and reliability. The meticulous design accommodates various sizes, making it versatile for different setups. Its free standing mounting type adds to the flexibility of installation, allowing for effective positioning in diverse environments. With an included head cap screw, this mounting set simplifies assembly, ensuring that you can set up your reflectors quickly and efficiently.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each reflector position possible due to free movement in all directions
