SKF Nitrile Rubber (NBR) Seal, 30 mm ID, 47 mm OD, 7 mm

Subtotal (1 pack of 10 units)*

$40.82

(exc. GST)

$44.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 210 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$4.082$40.82

*price indicative

RS Stock No.:
267-3373
Distrelec Article No.:
304-23-628
Mfr. Part No.:
30X47X7 HMS5 RG
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

30mm

Product Type

Seal

Outside Diameter

47mm

Seal Type

Rotary Shaft Seal

Thickness

7mm

Seal Material

Nitrile Rubber (NBR)

COO (Country of Origin):
CN

SKF Seal, Nitrile Rubber, 7 mm Thickness - 30X47X7 HMS5 RG


This radial shaft seal from SKF, with dimensions of 30mm shaft diameter and 47mm housing bore diameter, is designed with a rubber outside diameter and a single sealing lip. Ideal for use with oil or grease, this seal offers a high pumping rate and can accommodate misalignment, providing reliable performance in various applications.

Features & Benefits


• Radial shaft seal with rubber outside diameter and single sealing lip

• Conventional sealing lip made of Nitrile rubber (NBR) with a garter spring for the right radial load

• High pumping rate for efficient operation

• Garter spring ensures optimal radial load maintenance

• Ability to accommodate misalignment for versatile use

Applications


• Ideal for sealing between rotating and stationary machine components

• Suitable for use in applications with specified housing bore diameter and shaft diameter

• Can be used with oil or grease for effective sealing performance

Can it accommodate misalignment effectively?


Yes, it is designed to accommodate misalignment for versatile use.

Will it provide a high pumping rate?


Yes, it offers a high pumping rate for efficient operation.

Is it suitable for sealing between rotating and stationary components?


Yes, it is ideal for sealing between rotating and stationary machine components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy