SKF Nitrile Rubber (NBR) Seal, 22 mm ID, 47 mm OD, 7 mm
- RS Stock No.:
- 267-3684
- Mfr. Part No.:
- 22X47X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$42.96
(exc. GST)
$47.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.296 | $42.96 |
*price indicative
- RS Stock No.:
- 267-3684
- Mfr. Part No.:
- 22X47X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Seal | |
| Inside Diameter | 22mm | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Seal | ||
Inside Diameter 22mm | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Seal, 22mm Inside Diameter, 47mm Outside Diameter - 22X47X7 HMSA10 RG
This seal is designed for effective sealing between rotating and stationary machine components. Its construction is suitable for applications requiring dependable sealing with oil or grease, enhancing operational efficiency in various industrial environments. The durable rotary seal can withstand a wide temperature range, ensuring stability and performance in demanding conditions.
Features & Benefits
• Optimised sealing capabilities with a conventional lip design
• High contamination exclusion enhanced by a dust lip
• Accommodates misalignment effectively
• Durable nitrile rubber construction ensures long-lasting performance
• Supports permissible circumferential speeds of up to 4.51m/s
Applications
• Utilised for sealing in rotating machinery components
• Effectively used in various industrial requiring oils and greases
• Suitable for environments with potential contamination
• Ideal for involving misalignment
How does the sealing lip contribute to performance?
The sealing lip creates a tight fit around the shaft, reducing leakage and improving sealing efficiency by adapting to minor offsets from misalignment.
What is the maximum temperature this product can handle?
It can operate at temperatures ranging from -40 to 100°C, with short periods allowing for up to 120°C, making it suitable for high-temperature scenarios.
Can it be installed in tight spaces?
Yes, its design allows for installation in constrained areas typically found in machinery while maintaining effective sealing capabilities.
What maintenance is recommended for optimal performance?
Regular inspection for signs of wear and ensuring the installation area remains clean can help maintain the seal's effectiveness. Frequent checks should be performed, especially in high contamination environments.
Related links
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
