SKF Nitrile Rubber (NBR) Radial Shaft Seal, 36 mm ID, 47 mm OD, 7 mm
- RS Stock No.:
- 267-3508
- Mfr. Part No.:
- 36X47X7 HMSA10 RG
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$44.53
(exc. GST)
$48.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.453 | $44.53 |
*price indicative
- RS Stock No.:
- 267-3508
- Mfr. Part No.:
- 36X47X7 HMSA10 RG
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 36mm | |
| Product Type | Radial Shaft Seal | |
| Outside Diameter | 47mm | |
| Seal Type | Rotary Shaft Seal | |
| Thickness | 7mm | |
| Seal Material | Nitrile Rubber (NBR) | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 36mm | ||
Product Type Radial Shaft Seal | ||
Outside Diameter 47mm | ||
Seal Type Rotary Shaft Seal | ||
Thickness 7mm | ||
Seal Material Nitrile Rubber (NBR) | ||
- COO (Country of Origin):
- CN
SKF Radial Shaft Seal, 36mm Inside Diameter, 47mm Outside Diameter - 36X47X7 HMSA10 RG
This radial shaft seal provides a rotary sealing function for shafts, preventing fluid escape and contamination in rotating equipment. It is crafted from nitrile rubber and intended for use where a rubber sealing lip is required to maintain operational integrity in motors and similar rotating assemblies.
Features and Benefits:
• Nitrile rubber material offers chemical and wear resistance
• Rotary seal design maintains continuous contact during rotation
• 7mm section thickness supports sustained sealing pressure
• Robust lip geometry reduces external contaminant ingress
• Rotary seal design maintains continuous contact during rotation
• 7mm section thickness supports sustained sealing pressure
• Robust lip geometry reduces external contaminant ingress
Applications
• Suitable for sealing motor shafts in electromechanical drives
• Ideal for small gearboxes requiring oil retention
• Used with rotating bearings to prevent lubricant loss
• Can be used for pump shaft sealing in Compact assemblies
• Ideal for small gearboxes requiring oil retention
• Used with rotating bearings to prevent lubricant loss
• Can be used for pump shaft sealing in Compact assemblies
What shaft diameters will it fit?
It fits a shaft bore of 36mm corresponding to the inner sealing surface.
What external housing size is required for installation?
The outer mounting area must accommodate a 47mm outer diameter for correct seating.
How thick is the sealing section that contacts the shaft?
The sealing cross-section measures 7mm in thickness.
Which elastomer compound composes the sealing lip?
The lip material is nitrile rubber, chosen for hydrocarbon resistance.
Is this suitable for replacing worn Seals of matching size?
It can serve as a replacement when 36x47x7 dimensions match the original seal.
Related links
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 52 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 50 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 62 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
- SKF Nitrile Rubber (NBR) Seal 47 mm OD, 7 mm
